Part Details for 80024 SL005 by Alpha Wire
Overview of 80024 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 80024 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4033
|
Newark | Unshld Ecoflex Pur Cable, 7Cond, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.523Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80024 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$486.6600 | Buy Now |
DISTI #
80024SL005-ND
|
DigiKey | CABLE 7COND 20AWG SLATE Min Qty: 100 Lead time: 6 Weeks Container: Spool |
200 In Stock |
|
$3.8529 | Buy Now |
DISTI #
602-80024-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 7 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate RoHS: Compliant | 0 |
|
$399.7600 / $451.8100 | Order Now |
DISTI #
70596309
|
RS | Multiconductor Cable, 20AWG, Stranded, 7C, MP, Slate PU, 600V, IEC | Alpha Wire 80024 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$430.5400 / $462.9500 | Buy Now |
Part Details for 80024 SL005
80024 SL005 CAD Models
80024 SL005 Part Data Attributes
|
80024 SL005
Alpha Wire
Buy Now
|
Compare Parts:
80024 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |