Part Details for 800302 by TE Connectivity
Overview of 800302 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7800302GC | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers | |
7800302PA | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers | |
G800302018KYEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x6Pin,Gold Flash,NY6T,With Kink,5.84mm*2.54mm*3.05mm |
Price & Stock for 800302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11027323-00
|
Avnet Americas | 13041 BEAD THERM - Bulk (Alt: 11027323-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-800302
|
Mouser Electronics | NTC Thermistors 13041 BEAD THERM RoHS: Not Compliant | 0 |
|
$29.3900 | Order Now |
DISTI #
000000000005716819
|
Sager | NTC Thermistors 13041 BEAD THERM | 0 |
|
Buy Now | |
DISTI #
11027323-00
|
Avnet Abacus | (Alt: 11027323-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |