Part Details for 80034H by GEARWRENCH
Overview of 80034H by GEARWRENCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80034H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH4535
|
Newark | Screwdriver, Slotted, 0.059" Tip/6.11" L, Tip Size:0.059", Blade Length:2.36", Overall Length:6.11", Product Range:- Rohs Compliant: Na |Gearwrench 80034H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |