Part Details for 80043 by HELUKABEL
Overview of 80043 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-336HLF | Amphenol Communications Solutions | BERGSTIK II 100CC SR ST-STRAIGHT | |
10138980-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 15u\\ Gold plating, 4 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
88880-043LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 80043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKAT155-FTP-SP
|
TME | Wire, F/UTP,HELUKAT® 155, 4x2x24AWG, 5e, wire, Cu, PVC, yellow, 305m Min Qty: 1 | 624 |
|
$1.0000 / $1.7900 | Buy Now |
Part Details for 80043
80043 CAD Models
80043 Part Data Attributes
|
80043
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
80043
HELUKABEL
Wire And Cable, 8 Conductor(s), 24AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | HIGH SPEED LAN NETWORK, DATA CENTRES, LEGACY/DATA NETWORKS | |
Approvals | EIA/TIA; EN; ISO/IEC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 1X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |