Part Details for 80044 SL005 by Alpha Wire
Overview of 80044 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
88880-044 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
87180-044LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 4 Positions, 1 Port |
Price & Stock for 80044 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4053
|
Newark | Unshld Ecoflex Pur Cable, 5Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80044 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$590.5200 | Buy Now |
DISTI #
80044SL005-ND
|
DigiKey | CABLE 5COND 16AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$467.5233 / $468.4300 | Buy Now |
DISTI #
602-80044-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate RoHS: Compliant | 0 |
|
$467.5200 | Order Now |
DISTI #
70596298
|
RS | Multiconductor Cable, 16AWG, Stranded, 5C, MP, Slate PU, 600V | Alpha Wire 80044 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$511.5400 | RFQ |
Part Details for 80044 SL005
80044 SL005 CAD Models
80044 SL005 Part Data Attributes
|
80044 SL005
Alpha Wire
Buy Now
|
Compare Parts:
80044 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |