There are no models available for this part yet.
Overview of 80045 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7318800450 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7318800451 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 80045 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y4054
|
Newark | Unshld Ecoflex Pur Cable, 7Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80045 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$699.9300 | Buy Now | |
DISTI #
80045SL005-ND
|
DigiKey | CABLE 7COND 16AWG SLATE Min Qty: 100 Lead time: 6 Weeks Container: Spool |
1900 In Stock |
|
$5.5414 | Buy Now | |
DISTI #
602-80045-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 7 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate RoHS: Compliant | 0 |
|
$591.6700 / $593.7100 | Order Now | |
DISTI #
70596316
|
RS | Multiconductor Cable, 16AWG, Stranded, 7C, MP, Slate PU, 600V, IEC | Alpha Wire 80045 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 3 |
|
$599.6500 | Buy Now |