There are no models available for this part yet.
Overview of 80050-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Vertical, Header. | |
G888005001THR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Right Angle Dip,1x5Pin,Gold Flash,NY4T,PCB Mount,Color-Black | |
10106126-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Right Angle, Receptacle. |
Price & Stock for 80050-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-80050-000-ND
|
DigiKey | LS303-31280 LIQUID LEVEL SENSO Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8166 | Buy Now | |
DISTI #
80050-000
|
Avnet Americas | LS303-31280 LIQUID LEVEL SENSO - Bulk (Alt: 80050-000) Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$12.3192 / $14.8248 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Box | 0Box |
|
$12.2900 | Buy Now | ||
DISTI #
TSS80050-000
|
Heilind Electronics | LS303-31280 LIQUID LEVEL SENSO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9000 / $26.7900 | Buy Now | ||
DISTI #
TSS80050-000
|
Interstate Connecting Components | LS303-31280 LIQUID LEVEL SENSO | 0 |
|
Buy Now | ||
DISTI #
000000000007151048
|
Sager | Thick Film Resistors - SMD Min Qty: 150 | 0 |
|
$13.9200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.9000 / $26.7900 | Buy Now |