There are no models available for this part yet.
Overview of 80050 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Vertical, Header. | |
G888005001THR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Right Angle Dip,1x5Pin,Gold Flash,NY4T,PCB Mount,Color-Black | |
10106126-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Right Angle, Receptacle. |
Price & Stock for 80050 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com |
4 In Stock |
|
$0 | Buy Now |