Part Details for 800502404 by AUER Signal GmbH
Overview of 800502404 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800502404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7297
|
Newark | Beacon, Flashing/Steady, 12V, Red Rohs Compliant: Yes |Auer Signal 800502404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.3300 / $75.2700 | Buy Now |
DISTI #
4373-800502404-ND
|
DigiKey | COMPLETE UNIT RED LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$78.4300 | Buy Now |
DISTI #
900-800502404
|
Mouser Electronics | Beacons IBS M22 panel mount LED steady/flashing beacon 12 V AC/DC red, black RoHS: Compliant | 0 |
|
$74.6600 / $78.4300 | Order Now |