Part Details for 8007-0510 by PACE Worldwide
Overview of 8007-0510 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8007-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8203
|
Newark | Soldering System, 230Vac, 482 Deg C, Supply Voltage V Ac:230V, Heat Temperature Max:482°C, Output Power:120W, Kit Contents:Pace St25 Soldering System, Sensatemp And Work-Bench, Product Range:-, Plug Type:-, Svhc:No Svhc Rohs Compliant: Yes |Pace 8007-0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$441.1700 / $522.1600 | Buy Now |
DISTI #
612SO8079
|
Techni-Tool, Inc. | Pace 8007-0510 ST25E with PS-90 Soldering Iron Kit (includes Tip & Tool Stand) No Tip, SensaTemp, Black Connector | 0 |
|
$413.1400 | Buy Now |
DISTI #
612SO8079
|
TestEquity LLC | Pace 8007-0510 ST25E with PS-90 Soldering Iron Kit (includes Tip & Tool Stand) No Tip, SensaTemp, Black Connector | 0 |
|
$413.1400 | Buy Now |