Part Details for 8008ACB73-18E-6.000000E by SiTime Corporation
Overview of 8008ACB73-18E-6.000000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for 8008ACB73-18E-6.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26113444
|
Verical | Oscillator MEMS 6MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 217 Package Multiple: 1 Date Code: 1426 | Americas - 1976 |
|
$0.4602 | Buy Now |
DISTI #
C1S715200179804
|
Chip1Stop | Oscillator MEMS 6MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD T/R RoHS: Compliant | 1976 |
|
$0.5040 | Buy Now |