Part Details for 800SP8B7M2QE by E-Switch Inc
Overview of 800SP8B7M2QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800SP8B7M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1688
|
Newark | Ea Rohs Compliant: Yes |E-Switch 800SP8B7M2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $4.9900 | Buy Now |
DISTI #
800SP8B7M2QE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9882 | Buy Now |
DISTI #
612-800SP8B7M2QE
|
Mouser Electronics | Pushbutton Switches 3A 120VAC or 28VDC On-(On) SPDT RoHS: Compliant | 0 |
|
$3.6900 / $5.1400 | Order Now |
DISTI #
74827894
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 800 Series | E-Switch 800SP8B7M2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.7600 | Buy Now |
Part Details for 800SP8B7M2QE
800SP8B7M2QE CAD Models
800SP8B7M2QE Part Data Attributes
|
800SP8B7M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800SP8B7M2QE
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.155 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 8.636 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 800SP8B7M2QE
This table gives cross-reference parts and alternative options found for 800SP8B7M2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800SP8B7M2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700SP7M3QEAP1BLK | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 800SP8B7M2QE vs 700SP7M3QEAP1BLK |
TP12MS9AVKE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 800SP8B7M2QE vs TP12MS9AVKE22 |
TP12MS9AVBE22 | PUSHBUTTON SWITCH | C&K | 800SP8B7M2QE vs TP12MS9AVBE22 |
800SP8B7M7QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 800SP8B7M2QE vs 800SP8B7M7QE |
700SP7B20M1QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 800SP8B7M2QE vs 700SP7B20M1QE |
6A11-F4V9GEC47 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 800SP8B7M2QE vs 6A11-F4V9GEC47 |
700SP7B11M6QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | E-Switch Inc | 800SP8B7M2QE vs 700SP7B11M6QE |
6A11-F4V9GEC39 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 800SP8B7M2QE vs 6A11-F4V9GEC39 |
6A11-F4V9GEC43 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 800SP8B7M2QE vs 6A11-F4V9GEC43 |
6A11-F4V9GEC42 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 800SP8B7M2QE vs 6A11-F4V9GEC42 |