Part Details for 801-007-26ZL13-37PA by Glenair Inc
Overview of 801-007-26ZL13-37PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PA21B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 470pF | |
FCE17C37PA2DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 50pF | |
FCE17C37PA45B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 1000pF |
Price & Stock for 801-007-26ZL13-37PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9686
|
Newark | Mil Spec Cir Conn, Plug, 13-37, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Yes |Glenair 801-007-26ZL13-37PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$471.0200 / $1,519.0500 | Buy Now |
DISTI #
3937-801-007-26ZL13-37PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$1,410.7380 / $2,663.2500 | Buy Now |
DISTI #
2992-801-007-26ZL13-37PA-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$1,025.5400 / $3,709.1200 | Buy Now |
DISTI #
801-007-26ZL13-37P
|
Avnet Americas | Circular Connector Plug 37 Position PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-26ZL13-37P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 Factory Stock |
|
RFQ | |
DISTI #
631-80100726ZL1337PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$794.8200 / $1,500.4900 | Order Now |
DISTI #
GLE801-007-26ZL13-37PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$785.0282 / $1,519.0470 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 53 |
|
$916.9800 / $1,731.1100 | Buy Now |