There are no models available for this part yet.
Overview of 801-010-12M13-37SB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SB21B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF | |
FCE17C37SB2DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF | |
FCE17C37SB45B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 1000pF |
Price & Stock for 801-010-12M13-37SB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AK8138
|
Newark | Circular Connector |Glenair 801-010-12M13-37SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$421.6800 / $1,359.9300 | Buy Now | |
DISTI #
631-81012M1337SB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$790.6300 | Order Now | |
DISTI #
GLE801-010-12M13-37SB
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 801-010-12M13-37SB by Glenair Inc
Part Data Attributes for 801-010-12M13-37SB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
37
|
Contact Sizes
|
23
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
75
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
13-37
|
Alternate Parts for 801-010-12M13-37SB
This table gives cross-reference parts and alternative options found for 801-010-12M13-37SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-010-12M13-37SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-010-02ZNU13-37SD | Circular Connector, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02ZNU13-37SD |
2M801-010-02ZN13-37SA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02ZN13-37SA |
2M801-010-02NF13-37SC | Circular Connector, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02NF13-37SC |
2M801-010-02NF13-37SE | Circular Connector, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02NF13-37SE |
2M801-010-02ZNU13-37SE | Circular Connector, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02ZNU13-37SE |
2M801-010-02ZNU13-37SC | Circular Connector, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02ZNU13-37SC |
2M801-010-02M13-37SD | Circular Connector, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02M13-37SD |
2M801-010-02NF13-37SA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02NF13-37SA |
2M801-010-02NF13-37SF | Circular Connector, | Amphenol Corporation | 801-010-12M13-37SB vs 2M801-010-02NF13-37SF |
801-010-12M13-37SA | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 801-010-12M13-37SB vs 801-010-12M13-37SA |