Part Details for 8010727 (ALTERNATE: 8010727) by RS Pro
Overview of 8010727 (ALTERNATE: 8010727) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8010727 (ALTERNATE: 8010727)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70807553
|
RS | Coin Cell Battery PR48 Zinc Air 1.4V 95mAh Non-Rechargeable Standard Term X 6 | RS PRO 8010727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$0.9000 | Buy Now |