Part Details for 8012 by Vector Electronics & Technology Inc
Overview of 8012 by Vector Electronics & Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9386
|
Newark | Pcb, Pad/Hole (Pth), Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:233.68Mm, External Width:279.4Mm, Board Thickness:1.57Mm, Body Material:Fr-4, Pcb Type:Circuit Board Rohs Compliant: No |Vector Electronics 8012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3000 / $65.4800 | Buy Now |
DISTI #
V1118-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE PTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$47.9952 / $62.2200 | Buy Now |
DISTI #
574-8012
|
Mouser Electronics | PCBs & Breadboards 11 X 9.20 X .062 042" Hole Diameter RoHS: Not Compliant | 11 |
|
$47.9900 / $58.6600 | Buy Now |
DISTI #
70219603
|
RS | Protoboard, Perforated, Grid 0.1X0.1",Board 11"LX9.2"WX0.062"T, Hole-Dia 0.042" | Vector Electronics & Technology 8012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$58.8100 / $69.9900 | Buy Now |
DISTI #
2850753
|
element14 Asia-Pacific | PC BOARD, EPOXY FIBREGLASS, 1.57MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$86.0000 / $92.3630 | Buy Now |
DISTI #
2850753
|
Farnell | PC BOARD, EPOXY FIBREGLASS, 1.57MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$61.8365 / $67.9474 | Buy Now |