There are no models available for this part yet.
Overview of 80120-SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9801-20 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller | |
77315-801-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions 2.54mm (0.100in) Pitch, Right Angle | |
51702-10801200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 12S Vertical Header. |
Price & Stock for 80120-SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - Customer Specified Length in ft/Bulk RoHS: Compliant | 0 |
|
$3.3200 / $9.0900 | Buy Now |