Part Details for 80120 by icotek Corporation
Overview of 80120 by icotek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9801-20 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller | |
77315-801-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions 2.54mm (0.100in) Pitch, Right Angle | |
51702-10801200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 12S Vertical Header. |