Part Details for 8013 0001000 by Belden Inc
Overview of 8013 0001000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8013 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2701
|
Newark | Bus Bar Wire, 1000Ft, 16Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:16Awg, Conductor Area Csa:1.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:-Rohs Compliant: Yes |Belden 8013 0001000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7000 |
|
$1,422.4600 / $1,532.5300 | Buy Now |
DISTI #
BEL1238-1000-ND
|
DigiKey | WIRE BUS BAR 16AWG Min Qty: 1000 Lead time: 2 Weeks Container: Spool |
5000 In Stock |
|
$1.1374 / $1.2742 | Buy Now |
DISTI #
566-8013-1000
|
Mouser Electronics | Hook-up Wire 16AWG 1C SOLID 1000ft SPL NO COLOR | 3 |
|
$1,197.0800 / $1,282.6800 | Buy Now |
DISTI #
70004229
|
RS | Hook-Up Wire, Bus Bar, 16 AWG, 100 ft., Solid TC, 0.052 in. | Belden 8013 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,282.6800 | RFQ |