Part Details for 80133 SL005 by Alpha Wire
Overview of 80133 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80133 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4109
|
Newark | Shld Ecoflex Pur Cable, 3Cond, 18Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.825Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80133 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$439.4200 | Buy Now |
DISTI #
80133SL005-ND
|
DigiKey | CABLE 3COND 18AWG SLATE SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool |
200 In Stock |
|
$3.4789 | Buy Now |
DISTI #
602-80133-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 2 |
|
$385.2100 | Buy Now |
DISTI #
70596300
|
RS | Multiconductor Cable, 18AWG, Stranded, 3C, MP, Braid Shield, Slate PU | Alpha Wire 80133 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$385.2100 | Buy Now |
Part Details for 80133 SL005
80133 SL005 CAD Models
80133 SL005 Part Data Attributes
|
80133 SL005
Alpha Wire
Buy Now
|
Compare Parts:
80133 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |