There are no models available for this part yet.
Overview of 80138 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780138GK-XXX-9ET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780138GB-XXX-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
ISL80138IVEAJZ | Renesas Electronics Corporation | 40V, Low Quiescent Current, 150mA Linear Regulator |
Price & Stock for 80138 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC5039
|
Newark | Eco Ecoflex Pur /Bulk Ft |Alpha Wire 80138 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.7500 | Buy Now | |
DISTI #
216-80138SL199-ND
|
DigiKey | CABLE 12COND 18AWG SLATE SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2682 | Buy Now | |
DISTI #
602-80138-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 12 Conductor 600V Braid, MPPE, Zero-Halogen Spool Slate PER FT RoHS: Compliant | 0 |
|
Order Now |