Part Details for 8015790000 by Weidmüller Interface GmbH & Co. KG
Overview of 8015790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8015790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9853
|
Newark | Dkv/35 24Vdc |Weidmuller 8015790000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8015790000
|
Avnet Americas | DKV/35 24VDC -EA - Bulk (Alt: 8015790000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Function Component, 24 Vdc , 500 Ma , Screw RoHS: Compliant | 0 |
|
$65.2600 / $83.1500 | Buy Now |