There are no models available for this part yet.
Overview of 8016-120-217-631 by KYOCERA Connector Products Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8016IR18Z-T | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL8016IR12Z | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL88016IHTZ-T | Renesas Electronics Corporation | 6-Pin Voltage Supervisors with Pin-Selectable Voltage Trip Points, TSOT, /Reel |
Price & Stock for 8016-120-217-631 by KYOCERA Connector Products Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RECTANGULAR POWER CONNECTOR, 8016 SERIES, CRIMP, RECEPTACLE, 120 CONTACTS, 3.81 MM, SOCKET | 2 |
|
Buy Now |