-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7925
|
Newark | Rf Coaxial, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:0.047 Semi-Rigid, 0.085 Semi-Rigid, 0.141 Semi-Rigid, Rg316 Rohs Compliant: Yes |Amphenol Sv Microwave 8018-6005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$29.2000 / $34.0600 | Buy Now |
DISTI #
41AC9188
|
Newark | Rf Connector, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Sv Microwave 8018-6005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.3600 | Buy Now |
DISTI #
8018-6005-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2143 In Stock |
|
$30.3307 / $40.9600 | Buy Now |
DISTI #
ASV8018-6005
|
Heilind Electronics | SMA MALE TERMINATION INDIVIDUAL BAG | Americas - 34 in Stock |
|
$28.2483 / $33.3492 | Buy Now |
|
Onlinecomponents.com | SMA Male Termination RoHS: Compliant |
42 In Stock |
|
$26.1900 / $36.1900 | Buy Now |
DISTI #
ASV8018-6005
|
Interstate Connecting Components | SMA MALE TERMINATION INDIVIDUAL BAG | 103 |
|
$28.2483 / $33.3492 | Buy Now |
DISTI #
8018-6005
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 100 | 119 |
|
$26.6800 / $28.6700 | Buy Now |
DISTI #
2787952
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.5631 / $18.8571 | Buy Now |
DISTI #
8018-6005
|
FDH Electronics | Connector Min Qty: 1 | 207 |
|
$10.9040 / $14.4730 | Buy Now RFQ |
|
Master Electronics | SMA Male Termination RoHS: Compliant |
42 In Stock |
|
$26.2000 / $36.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8018-6005
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
8018-6005
Amphenol SV Microwave
RF/Microwave Termination
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | I/P POWER-MAX(PEAK)=50W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.23 |