Part Details for 8019-000-1000 by Belden Inc
Overview of 8019-000-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8019-000-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bus Bar Wire 1Conductors 18AWG 1.04mm Tinned Copper RoHS: Compliant |
1 In Stock |
|
$725.8100 / $810.4800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Master Electronics | Bus Bar Wire 1Conductors 18AWG 1.04mm Tinned Copper RoHS: Compliant |
1 In Stock |
|
$725.8100 / $810.4800 | Buy Now |