Part Details for 8019000100 by Belden Inc
Overview of 8019000100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8019000100
8019000100 CAD Models
8019000100 Part Data Attributes
|
8019000100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
8019000100
Belden Inc
Wire And Cable, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 1.041 mm | |
Number of Conductors | 1 | |
Resistance | 0.021 Ω | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |