Part Details for 801C-P by MG Chemicals
Overview of 801C-P by MG Chemicals
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801C-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8205
|
Newark | Contact Cleaner With Ppe, Pen, 7.7G, Cleaner Type:Protector, Cleaner Applications:Contacts, Dispensing Method:Pen Applicator, Volume:10Ml, Weight:7.7G, Product Range:801C Series Rohs Compliant: Yes |Mg Chemicals 801C-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$18.2300 | Buy Now |
DISTI #
78AC7650
|
Newark | Contact Cleaner With Ppe, Pen, 7.7G, Cleaner Type:Protector, Cleaner Applications:Contacts, Dispensing Method:Pen Applicator, Weight:7.7G, Product Range:801C Series, Svhc:No Svhc (15-Jan-2019), Volume:10Ml Rohs Compliant: Yes |Mg Chemicals 801C-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 / $20.9100 | Buy Now |
DISTI #
473-1219-ND
|
DigiKey | CONTACT CLEANER CONTACTS 10ML Min Qty: 1 Lead time: 2 Weeks Container: Dispenser |
14 In Stock |
|
$13.2442 / $16.9800 | Buy Now |
DISTI #
590-801C-P
|
Mouser Electronics | Chemicals SUPER CONTACT CLEANR 10ml (.34oz) PEN RoHS: Compliant | 5 |
|
$13.2400 / $16.9800 | Buy Now |
DISTI #
70345896
|
RS | Super Contact Cleaner Pen w/ Polyphenylether,0.35 oz (10 mL),Light yellow | MG Chemicals 801C-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$15.5300 / $17.2600 | Buy Now |
DISTI #
2945166
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$20.0567 / $20.8914 | Buy Now |
DISTI #
2945166
|
Farnell | CONTACT CLEANER WITH PPE, PEN, 7.7G RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 25 |
|
$15.6462 / $18.7654 | Buy Now |
DISTI #
10001367
|
Techni-Tool, Inc. | MG Chemicals 801C-P Super Contact Cleaner Pen with Polyphenylether | 9 |
|
$18.2300 | Buy Now |
DISTI #
10001367
|
TestEquity LLC | MG Chemicals 801C-P Super Contact Cleaner Pen with Polyphenylether | 9 |
|
$18.2300 | Buy Now |
Part Details for 801C-P
801C-P CAD Models
801C-P Part Data Attributes:
|
801C-P
MG Chemicals
Buy Now
|
Compare Parts:
801C-P
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |