Part Details for 802-008-06AB6-1AA by Glenair Inc
Overview of 802-008-06AB6-1AA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-008-06AB6-1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1974
|
Newark | Circular Connector |Glenair 802-008-06AB6-1AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$196.7400 / $634.5000 | Buy Now |
DISTI #
2992-802-008-06AB6-1AA-ND
|
DigiKey | CONN PLG HSG MALE 1POS INLINE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$451.8200 / $1,634.0800 | Buy Now |
DISTI #
3937-802-008-06AB6-1AA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$621.4920 / $1,173.2600 | Buy Now |
DISTI #
802-008-06AB6-1AA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-008-06AB6-1AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-80200806AB61AA
|
Mouser Electronics | Circular MIL Spec Connector PIN RECEPTACLE W/O CONTACTS RoHS: Compliant | 0 |
|
$268.1600 / $350.1500 | Order Now |
DISTI #
GLE802-008-06AB6-1AA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$345.8371 / $669.1950 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 4 |
|
$403.9700 / $762.6200 | Buy Now |
Part Details for 802-008-06AB6-1AA
802-008-06AB6-1AA CAD Models
802-008-06AB6-1AA Part Data Attributes
|
802-008-06AB6-1AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06AB6-1AA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-110, M39029/58-364 | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | BRONZE | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 6-1 |