Part Details for 8020.5015.G by Schurter Electronic Components
Overview of 8020.5015.G by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 8020.5015.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7438
|
Newark | Sht 6.3X32 Fuse T 2.5A/Carton Box |Schurter 8020.5015.G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 | Buy Now |
DISTI #
486-4872-ND
|
DigiKey | FUSE CERM 2.5A 500VAC 400VDC 3AB Min Qty: 1 Lead time: 31 Weeks Container: - |
1760 In Stock |
|
$0.4875 / $0.8300 | Buy Now |
DISTI #
8020.5015.G
|
Avnet Americas | Cartridge Fuse Time-Lag 2.5A 500VAC 400VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5015.G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Box | 0 |
|
$0.4758 / $0.5579 | Buy Now |
DISTI #
693-8020.5015.G
|
Mouser Electronics | Cartridge Fuses SHT 6.3X32 FUSE 2.5A 500 VAC RoHS: Compliant | 0 |
|
$0.4870 | Order Now |
DISTI #
70517645
|
RS | Fuse, 6.3x32, 2.5 A, 500 VAC, Time-Lag T, Non-Resettable Fuse | Schurter 8020.5015.G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5420 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32, 2.5 A, 500 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 pc quantity | 0 |
|
$0.5110 / $0.7680 | Buy Now |
DISTI #
8020.5015.G
|
Avnet Americas | Cartridge Fuse Time-Lag 2.5A 500VAC 400VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5015.G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4758 / $0.5579 | Buy Now |
DISTI #
8020.5015.G
|
TME | Fuse: fuse, time-lag, 2.5A, 500VAC, 400VDC, ceramic,cylindrical Min Qty: 3000 | 0 |
|
$0.5370 | RFQ |
DISTI #
8020.5015.G
|
Avnet Americas | Cartridge Fuse Time-Lag 2.5A 500VAC 400VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5015.G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.4758 / $0.5579 | Buy Now |
Part Details for 8020.5015.G
8020.5015.G CAD Models
8020.5015.G Part Data Attributes
|
8020.5015.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5015.G
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2.5A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 8020.5015.G
This table gives cross-reference parts and alternative options found for 8020.5015.G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.5015.G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.5015 | Electric Fuse, Time Lag Blow, 2.5A, 1500A (IR), ROHS COMPLIANT | Schurter Electronic Components | 8020.5015.G vs 8020.5015 |