Part Details for 8020 by Radial Magnet Inc
Overview of 8020 by Radial Magnet Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 8020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
469-1034-ND
|
DigiKey | MAGNET 0.250"D X 0.750"THICK CYL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
147 In Stock |
|
$0.4091 / $1.0900 | Buy Now |