Part Details for 8022 000100 by Belden Inc
Overview of 8022 000100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8022 000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2703
|
Newark | Bus Bar Wire, 100Ft, 24Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:- Rohs Compliant: Yes |Belden 8022 000100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 85 |
|
$65.6000 | Buy Now |
DISTI #
BEL1030-100-ND
|
DigiKey | WIRE BUS BAR 24AWG NONE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
79 In Stock |
|
$58.1396 / $80.5300 | Buy Now |
DISTI #
566-8022
|
Mouser Electronics | Hook-up Wire 24AWG 1C SOLID 100ft SPOOL NO COLOR RoHS: Compliant | 45 |
|
$58.1300 / $73.4500 | Buy Now |
DISTI #
70004221
|
RS | Hook-Up Wire, Bus Bar, 24 AWG, Solid TC, QQ-W-343F, 8022 Series | Belden 8022 000100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 8 |
|
$71.6700 / $80.5300 | Buy Now |
DISTI #
71279038
|
Verical | Busbar Wire 24AWG 30.48m 0.53mm Tinned Copper Reel Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 12 |
|
$76.2694 / $81.8946 | Buy Now |
DISTI #
1210115
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 85 |
|
$88.6184 / $94.2597 | Buy Now |
DISTI #
4167859
|
element14 Asia-Pacific | BUS BAR WIRE, 24AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$9.7806 | Buy Now |
DISTI #
1210115
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Reel | 85 |
|
$66.8065 / $79.6583 | Buy Now |
DISTI #
4167859
|
Farnell | BUS BAR WIRE, 24AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$9.7169 / $10.2914 | Buy Now |