Part Details for 8022 0001000 by Belden Inc
Overview of 8022 0001000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8022 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7157
|
Newark | Bus Bar Wire, 1000Ft, 24Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:24Awg, Conductor Area Csa:0.22Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:-Rohs Compliant: Yes |Belden 8022 0001000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 41000 |
|
$372.1200 / $400.9200 | Buy Now |
DISTI #
BEL1242-1000-ND
|
DigiKey | WIRE BUS BAR 24AWG 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
22 In Stock |
|
$333.3352 / $418.3500 | Buy Now |
DISTI #
566-8022-1000-000
|
Mouser Electronics | Hook-up Wire 24AWG 1C SOLID 1000ft SPOOL NO COLR RoHS: Compliant | 6 |
|
$333.3300 / $365.0400 | Buy Now |
DISTI #
70004222
|
RS | Hook-Up Wire, Bus Bar, 24 AWG, 100 ft., Solid TC, 0.021 in., 8022 Series | Belden 8022 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 4 |
|
$384.8800 / $418.3500 | Buy Now |
DISTI #
BEL8022 0001000
|
Heilind Electronics | 8022 0001000 | Americas - 2250 in Stock |
|
$0.3666 / $0.3972 | Buy Now |
DISTI #
BEL8022 0001000
|
Interstate Connecting Components | 8022 0001000 | 750 |
|
$0.3666 / $0.3972 | Buy Now |
DISTI #
1076062
|
element14 Asia-Pacific | 60K7157 RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$546.0434 | Buy Now |
DISTI #
1076062
|
Farnell | BUS BAR WIRE, 1000FT, 24AWG, COPPER RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
$399.2405 / $430.1323 | Buy Now |