Part Details for 802349-000 by TE Connectivity
Overview of 802349-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802349-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
802349-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 9/8 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 802349-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2804 / $74.9476 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$67.6700 | Buy Now |
DISTI #
RYCSTXR41AB00-0805BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR41AB00-0805BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR41AB00-0805BI | 0 |
|
$64.6600 / $172.5500 | Buy Now |
DISTI #
802349-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 9/8 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 802349-000) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2804 / $74.9476 | Buy Now |
DISTI #
RYCSTXR41AB00-0805BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR41AB00-0805BI | 0 |
|
Buy Now | |
DISTI #
000000000006149634
|
Sager | Circular MIL Spec Backshells STXR41AB00-0805BI Min Qty: 1 | 0 |
|
$50.9900 / $85.2600 | Buy Now |
|
Master Electronics | STXR41AB00-0805BI | 0 |
|
$64.6600 / $172.5500 | Buy Now |
Part Details for 802349-000
802349-000 CAD Models
802349-000 Part Data Attributes:
|
802349-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
802349-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |