Part Details for 8025000100 by Belden Inc
Overview of 8025000100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for 8025000100
8025000100 CAD Models
8025000100 Part Data Attributes
|
8025000100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
8025000100
Belden Inc
Wire And Cable, 1 Conductor(s), 30AWG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.26 mm | |
IEC Conformance | NO | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Resistance | 0.341 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |