Part Details for 80289717 by Crouzet
Overview of 80289717 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80289717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5561
|
Newark | Sq57 Motor 150W 12-32Vdc + Drive Tni21 0-10V + Gearbox P81 - 2 St. Ratio 19.20 Rohs Compliant: Yes |Crouzet 80289717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,195.7900 | Buy Now |
DISTI #
966-1673-ND
|
DigiKey | SERVOMOTOR 12-32V TNI21 P81 RATI Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,172.3400 | Buy Now |
DISTI #
874-80289717
|
Mouser Electronics | AC, DC & Servo Motors SQ57 Motor 150W 12-32Vdc + Drive TNi21 0-10V + Gearbox P81 - 2 st. ratio 19.20 RoHS: Compliant | 0 |
|
$1,195.7900 | Order Now |
DISTI #
71086004
|
RS | Motor, Motor 100W 12-32VDC + Drive TNi21 input 0/10V+Gearbox P81 - 2 stages ratio | Crouzet 80289717 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1,367.3000 / $1,439.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$632.2300 / $1,195.7900 | Buy Now |