Part Details for 803-93-010-10-001000 by Mill-Max Mfg Corp
Overview of 803-93-010-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-93-010-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-93-010-10-001000-ND
|
DigiKey | HEADER Min Qty: 1 Lead time: 2 Weeks Container: Tube |
80 In Stock |
|
$10.8731 / $16.6700 | Buy Now |
DISTI #
575-8039301010001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER | 1 |
|
$10.8700 / $16.5700 | Buy Now |
DISTI #
70816205
|
RS | 803 Interconnect Socket | Mill-Max 803-93-010-10-001000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $16.4900 | RFQ |
|
Future Electronics | 10 Position 2.54mm Solder Mount Standard Tail Receptacle RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.6700 / $12.2500 | Buy Now |
|
Bisco Industries | 198 |
|
Buy Now | ||
DISTI #
MMX803-93-010-10-001000
|
Heilind Electronics | Americas - 383 in Stock |
|
$1.1443 / $1.4852 | Buy Now | |
DISTI #
MMX803-93-010-10-001000
|
Interstate Connecting Components | 127 |
|
$1.1443 / $1.4852 | Buy Now | |
DISTI #
000000000003570431
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.0300 / $15.7200 | Buy Now |
Part Details for 803-93-010-10-001000
803-93-010-10-001000 CAD Models
803-93-010-10-001000 Part Data Attributes
|
803-93-010-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-93-010-10-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 803-93-010-10-001000
This table gives cross-reference parts and alternative options found for 803-93-010-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-93-010-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-99-010-10-001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-93-010-10-001000 vs 803-99-010-10-001 |
BL20-010U | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 803-93-010-10-001000 vs BL20-010U |
803-91-010-10-001000 | Board Connector, | Mill-Max Mfg Corp | 803-93-010-10-001000 vs 803-91-010-10-001000 |
803-44-010-10-001000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-010-10-001000 vs 803-44-010-10-001000 |
803-87-010-10-001101 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 803-93-010-10-001000 vs 803-87-010-10-001101 |
803-13-010-10-001000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-010-10-001000 vs 803-13-010-10-001000 |
803-83-010-10-001101 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 803-93-010-10-001000 vs 803-83-010-10-001101 |
803-43-010-10-001000 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-93-010-10-001000 vs 803-43-010-10-001000 |
803-93-010-10-001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-93-010-10-001000 vs 803-93-010-10-001 |