Part Details for 803-RF914.0M-A by Oscilent Corp
Overview of 803-RF914.0M-A by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 803-RF914.0M-A
803-RF914.0M-A CAD Models
803-RF914.0M-A Part Data Attributes:
|
803-RF914.0M-A
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
803-RF914.0M-A
Oscilent Corp
SAW Filter, 1 Function(s), 914MHz, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 914 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω |