Part Details for 804-002-06NF15-14S by Glenair Inc
Overview of 804-002-06NF15-14S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-002-06NF15-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2828
|
Newark | Circular Connector |Glenair 804-002-06NF15-14S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$260.9700 / $841.6200 | Buy Now |
DISTI #
3937-804-002-06NF15-14S-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$781.6310 / $1,475.5500 | Buy Now |
DISTI #
2992-804-002-06NF15-14S-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$568.2200 / $2,055.0600 | Buy Now |
DISTI #
804-002-06NF15-14S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 804-002-06NF15-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
RFQ | |
DISTI #
654-80400206NF1514S
|
Mouser Electronics | Circular MIL Spec Connector PP PLG CON/ACC TRD 15 SH SZ 14SKT CNT RoHS: Not Compliant | 0 |
|
$482.1700 | Order Now |
DISTI #
804-002-06NF15-14S
|
TTI | Circular MIL Spec Connector PP PLG CON/ACC TRD 15 SH SZ 14SKT CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$342.0200 / $959.1100 | Buy Now |
DISTI #
GLE804-002-06NF15-14S
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$434.9502 / $841.6170 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 80 |
|
$508.0600 / $959.1100 | Buy Now |