Part Details for 804-104/000-006 by WAGO Innovative Connections
Overview of 804-104/000-006 by WAGO Innovative Connections
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-104/000-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
41 Partner Stock |
|
$1.9800 / $2.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
41 Partner Stock |
|
$1.9800 / $2.3200 | Buy Now |
Part Details for 804-104/000-006
804-104/000-006 CAD Models
804-104/000-006 Part Data Attributes
|
804-104/000-006
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
804-104/000-006
WAGO Innovative Connections
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | PUSH-ON | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |