Part Details for 805-001-16M15-37SA by Glenair Inc
Overview of 805-001-16M15-37SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-001-16M15-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_17619246
|
Arrow Electronics | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2050 | Americas - 17 |
|
$1,205.0700 | Buy Now |
DISTI #
3937-805-001-16M15-37SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,996.6600 | Buy Now |
DISTI #
71124122
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$500.8375 | Buy Now |
DISTI #
77960027
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$513.6795 / $1,266.2051 | Buy Now |
DISTI #
57563290
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 17 |
|
$1,205.0700 | Buy Now |
DISTI #
31AJ2689
|
Newark | Connector |Glenair 805-001-16M15-37SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.4300 / $1,333.3200 | Buy Now |
DISTI #
654-80500116M1537SA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 15SH SZ 37SKT CNT RoHS: Compliant | 4 |
|
$993.6000 / $1,316.8500 | Buy Now |
DISTI #
805-001-16M15-37SA
|
TTI | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 15SH SZ 37SKT CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$946.6000 / $1,303.6800 | Buy Now |
DISTI #
GLE805-001-16M15-37SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$689.0532 / $1,333.3140 | Buy Now |
Part Details for 805-001-16M15-37SA
805-001-16M15-37SA CAD Models
805-001-16M15-37SA Part Data Attributes
|
805-001-16M15-37SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16M15-37SA
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for 805-001-16M15-37SA
This table gives cross-reference parts and alternative options found for 805-001-16M15-37SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M15-37SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6C15-37SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M15-37SA vs MKJ5A6C15-37SA |
2M805-001-16NF15-37SA | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16M15-37SA vs 2M805-001-16NF15-37SA |
MKJ5A6F15-37SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M15-37SA vs MKJ5A6F15-37SA |
MKJ5A6K15-37SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M15-37SA vs MKJ5A6K15-37SA |
MKJ5A6W15-37SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M15-37SA vs MKJ5A6W15-37SA |
MKJ5A6Y15-37SA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M15-37SA vs MKJ5A6Y15-37SA |