-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2711
|
Newark | Mil Spec Cir Conn, Plug, 9-10, Crimp, Product Range:Mighty Mouse Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Arrangement:9-10 Rohs Compliant: Yes |Glenair 805-001-16M9-10PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$493.4200 / $547.6800 | Buy Now |
DISTI #
3937-805-001-16M9-10PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,061.8200 | Buy Now |
DISTI #
805-001-16M9-10PA
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-001-16M9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$169.4162 / $733.9350 | Buy Now |
DISTI #
31AJ2711
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 31AJ2711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$493.4200 / $547.6800 | Buy Now |
DISTI #
654-80500116M910PA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 9SH SZ 10P CNT RoHS: Compliant | 2 |
|
$264.7000 / $652.4700 | Buy Now |
DISTI #
805-001-16M9-10PA
|
TTI | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 9SH SZ 10P CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$290.7800 / $544.8900 | Buy Now |
DISTI #
805-001-16M9-10PA
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-001-16M9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$129.6414 / $733.9350 | Buy Now |
DISTI #
31AJ2711
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 31AJ2711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$493.4200 / $547.6800 | Buy Now |
DISTI #
805-001-16M9-10PA
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-001-16M9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$129.6414 / $733.9350 | Buy Now |
DISTI #
31AJ2711
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 31AJ2711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$493.4200 / $547.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-001-16M9-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16M9-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
This table gives cross-reference parts and alternative options found for 805-001-16M9-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M9-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6Y9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M9-10PA vs MKJ5A6Y9-10PA |
2M805-001-16NF9-10PA | MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16M9-10PA vs 2M805-001-16NF9-10PA |
2M805-001-16ZNU9-10PA | MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16M9-10PA vs 2M805-001-16ZNU9-10PA |
MKJ5A6W9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M9-10PA vs MKJ5A6W9-10PA |
MKJ5A6Z9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M9-10PA vs MKJ5A6Z9-10PA |
MKJ5A6K9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M9-10PA vs MKJ5A6K9-10PA |
MKJ5A6C9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M9-10PA vs MKJ5A6C9-10PA |