Datasheets
805-001-16NF8-4PA by:

Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Plug,

Part Details for 805-001-16NF8-4PA by Glenair Inc

Overview of 805-001-16NF8-4PA by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for 805-001-16NF8-4PA

Part # Distributor Description Stock Price Buy
DISTI # 31AJ2766
Newark Connector |Glenair 805-001-16NF8-4PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $564.6800
  • 2 $507.7700
  • 4 $426.0500
  • 7 $410.0100
  • 10 $299.1100
  • 20 $229.0900
  • 35 $201.3600
  • 50 $175.1000
$175.1000 / $564.6800 Buy Now
DISTI # 3937-805-001-16NF8-4PA-ND
DigiKey MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 16
In Stock
  • 1 $907.7600
$907.7600 Buy Now
DISTI # 805-001-16NF8-4PA
Avnet Americas Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 805-001-16NF8-4PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $627.4200
  • 10 $323.4776
  • 30 $240.9598
  • 50 $178.9860
  • 100 $144.8272
$144.8272 / $627.4200 Buy Now
DISTI # 654-80500116NF84PA
Mouser Electronics Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 8SH SZ 4P CNT RoHS: Not Compliant 0
  • 1 $557.7800
  • 2 $501.5600
  • 5 $420.8400
  • 10 $295.4500
  • 25 $226.2800
$226.2800 / $557.7800 Order Now
DISTI # 71123459
Verical Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 Americas - 500
  • 26 $212.1125
$212.1125 Buy Now
DISTI # 77957634
Verical Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $536.2564
  • 2 $482.2051
  • 4 $404.6026
  • 7 $389.3718
  • 10 $284.0513
  • 20 $217.5513
$217.5513 / $536.2564 Buy Now
DISTI # 805-001-16NF8-4PA
TTI Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 8SH SZ 4P CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $552.2000
  • 2 $496.5400
  • 4 $426.3200
  • 10 $291.4300
  • 20 $223.4900
  • 35 $180.8000
$180.8000 / $552.2000 Buy Now
DISTI # GLE805-001-16NF8-4PA
Interstate Connecting Components The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat 0
  • 1 $564.6780
  • 2 $507.7620
  • 4 $426.0465
  • 7 $410.0085
  • 10 $291.8107
$291.8107 / $564.6780 Buy Now
DISTI # 805-001-16NF8-4PA
FDH Electronics Connector Min Qty: 1 0
  • 1 $390.1730
  • 5 $390.1730
  • 10 $184.3870
  • 25 $184.3870
  • 50 $160.3470
  • 100 $133.6270
  • 250 $133.6270
  • 500 $133.6270
  • 1,000 $133.6270
$133.6270 / $390.1730 RFQ

Part Details for 805-001-16NF8-4PA

805-001-16NF8-4PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-001-16NF8-4PA Part Data Attributes

805-001-16NF8-4PA Glenair Inc
Buy Now Datasheet
Compare Parts:
805-001-16NF8-4PA Glenair Inc Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
Factory Lead Time 3 Weeks
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Quantities 4
Contact Sizes 23
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 150
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish CADMIUM CHROMATE PLATED
Shell Material ALUMINUM ALLOY
Shell Size 8
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 8-4

Alternate Parts for 805-001-16NF8-4PA

This table gives cross-reference parts and alternative options found for 805-001-16NF8-4PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16NF8-4PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKJ5A6Z8-4PA MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6Z8-4PA
MKJ5A6W8-4PA MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6W8-4PA
MKJ5A6F8-4PA MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6F8-4PA
2M805-001-16NF8-4PA MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation 805-001-16NF8-4PA vs 2M805-001-16NF8-4PA
2M805-001-16M8-4PA MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation 805-001-16NF8-4PA vs 2M805-001-16M8-4PA
2M805-001-16ZNU8-4PA MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation 805-001-16NF8-4PA vs 2M805-001-16ZNU8-4PA
Part Number Description Manufacturer Compare
2M805-001-16M8-4PA MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation 805-001-16NF8-4PA vs 2M805-001-16M8-4PA
MKJ5A6Z8-4PB MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6Z8-4PB
805-001-16MT8-4PB Circular Connector Glenair Inc 805-001-16NF8-4PA vs 805-001-16MT8-4PB
MKJ5A6F8-4PA MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6F8-4PA
MKJ5A6Z8-4PA MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6Z8-4PA
MKJ5A6F8-4PD MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6F8-4PD
2M805-001-16ZNU8-4PA MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation 805-001-16NF8-4PA vs 2M805-001-16ZNU8-4PA
MKJ5A6W8-4PB MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6W8-4PB
MKJ5A6W8-4PA MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6W8-4PA
MKJ5A6F8-4PB MIL Series Connector ITT Interconnect Solutions 805-001-16NF8-4PA vs MKJ5A6F8-4PB

805-001-16NF8-4PA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-001-16NF8-4PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-001-16NF8-4PA by Glenair Inc

  • Please alert me when 805-001-16NF8-4PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 805-001-16NF8-4PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-001-16NF8-4PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 805-001-16NF8-4PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-001-16NF8-4PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-001-16NF8-4PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: