Part Details for 805-001-16Z19-25SB by Glenair Inc
Results Overview of 805-001-16Z19-25SB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-001-16Z19-25SB Information
805-001-16Z19-25SB by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SB25B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF | |
FCE17B25SB40B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF | |
FCE17B25SB49B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 5600pF |
Price & Stock for 805-001-16Z19-25SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK3621
|
Newark | 805-001-16Z19-25Sb Rohs Compliant: Na |Glenair 805-001-16Z19-25SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$283.2200 / $880.3300 | Buy Now |
Part Details for 805-001-16Z19-25SB
805-001-16Z19-25SB CAD Models
805-001-16Z19-25SB Part Data Attributes
|
805-001-16Z19-25SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16Z19-25SB
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 9-25 |
Alternate Parts for 805-001-16Z19-25SB
This table gives cross-reference parts and alternative options found for 805-001-16Z19-25SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16Z19-25SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2M805-001-16NF9-25SB | Amphenol Corporation | Check for Price | Circular Connector, | 805-001-16Z19-25SB vs 2M805-001-16NF9-25SB |
2M805-001-16MT9-25SB | Amphenol Corporation | Check for Price | Circular Connector, | 805-001-16Z19-25SB vs 2M805-001-16MT9-25SB |
2M805-001-16C9-25SB | Amphenol Corporation | Check for Price | Circular Connector, | 805-001-16Z19-25SB vs 2M805-001-16C9-25SB |
805-001-16C9-25SB | Glenair Inc | $203.9109 | Circular Connector | 805-001-16Z19-25SB vs 805-001-16C9-25SB |
2M805-001-16M9-25SB | Amphenol Corporation | Check for Price | Circular Connector, | 805-001-16Z19-25SB vs 2M805-001-16M9-25SB |
805-001-16ZNU9-25SE | Glenair Inc | Check for Price | Circular Connector | 805-001-16Z19-25SB vs 805-001-16ZNU9-25SE |
805-001-16M9-25SB | Glenair Inc | $203.9109 | Circular Connector | 805-001-16Z19-25SB vs 805-001-16M9-25SB |