Part Details for 805-002-16ZNU18-55SA by Glenair Inc
Overview of 805-002-16ZNU18-55SA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 805-002-16ZNU18-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK4044
|
Newark | 805-002-16Znu18-55Sa Rohs Compliant: Na |Glenair 805-002-16ZNU18-55SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$542.6000 / $1,749.8700 | Buy Now |
DISTI #
3937-805-002-16ZNU18-55SA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
98 In Stock |
|
$2,306.8308 / $2,621.4000 | Buy Now |
DISTI #
631-8216ZNU5SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$1,017.3400 | Order Now |
DISTI #
GLE805-002-16ZNU18-55SA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 805-002-16ZNU18-55SA
805-002-16ZNU18-55SA CAD Models
805-002-16ZNU18-55SA Part Data Attributes
|
805-002-16ZNU18-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16ZNU18-55SA
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 18-55 |
Alternate Parts for 805-002-16ZNU18-55SA
This table gives cross-reference parts and alternative options found for 805-002-16ZNU18-55SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16ZNU18-55SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-002-16Z118-55SA | Circular Connector, 55 Contact(s), Stainless Steel, Female, Plug, | Glenair Inc | 805-002-16ZNU18-55SA vs 805-002-16Z118-55SA |
805-002-16NF18-55SA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-002-16ZNU18-55SA vs 805-002-16NF18-55SA |
2M805-002-16ZM18-55SA | Circular Connector, | Amphenol Corporation | 805-002-16ZNU18-55SA vs 2M805-002-16ZM18-55SA |
MKJ5B6K18-55SA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16ZNU18-55SA vs MKJ5B6K18-55SA |
805-002-16ZNU18-55HA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-002-16ZNU18-55SA vs 805-002-16ZNU18-55HA |
805-002-16ZN18-55SA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Plug, | Glenair Inc | 805-002-16ZNU18-55SA vs 805-002-16ZN18-55SA |
805-002-16MT18-55HA | Circular Connector | Glenair Inc | 805-002-16ZNU18-55SA vs 805-002-16MT18-55HA |
MKJ5B6F18-55SA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16ZNU18-55SA vs MKJ5B6F18-55SA |
MKJ5B6Y18-55SA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16ZNU18-55SA vs MKJ5B6Y18-55SA |
MKJ5B6W18-55SA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16ZNU18-55SA vs MKJ5B6W18-55SA |