Part Details for 805-006-07ZL13-31CC-489 by Glenair Inc
Overview of 805-006-07ZL13-31CC-489 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM31CC71C226ME36K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GRT31CC71E226ME13L | Murata Manufacturing Co Ltd | 1206 (3216M) X7S (EIA) 25Vdc 22μF±20% | |
GRT31CC71C226ME13L | Murata Manufacturing Co Ltd | 1206 (3216M) X7S (EIA) 16Vdc 22μF±20% |
Price & Stock for 805-006-07ZL13-31CC-489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE805-006-07ZL13-31CC489
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now |