Part Details for 805-006-13Z118-207CB by Glenair Inc
Overview of 805-006-13Z118-207CB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6207CBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Driver, SOICN, /Tube | |
ICL3207CBZ-T | Renesas Electronics Corporation | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SOICW, /Reel | |
ICL3207CBZ | Renesas Electronics Corporation | Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers, SOICW, /Tube |
Price & Stock for 805-006-13Z118-207CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-13Z118-207CB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
38 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 38 |
|
$1,801.5400 / $2,720.4900 | Buy Now |