Part Details for 805-024-N150-300J by ERIE
Overview of 805-024-N150-300J by ERIE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N1506P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 98A 16Mohm To-3P | |
H5N1503P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 70A 27Mohm To-3P | |
951300J20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 3-Pair, 4 Position, Open. |
Price & Stock for 805-024-N150-300J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1656 |
|
$0.1000 / $0.5000 | Buy Now |