Part Details for 8050 by Belden Inc
Overview of 8050 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 8050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36F1313
|
Newark | Magnet Wire, 160Ft, 20Awg, Copper, Pu/Nylon Overcoat, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):160Ft, Reel Length (Metric):48.8M, Operating Temperature Max:130°C Rohs Compliant: Yes |Belden 8050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$132.4700 / $142.7200 | Buy Now |
DISTI #
BEL1978-ND
|
DigiKey | MW-28C SL 20AWG Min Qty: 1 Lead time: 7 Weeks Container: Spool |
8 In Stock |
|
$112.2898 / $148.9200 | Buy Now |
DISTI #
566-8050
|
Mouser Electronics | Hook-up Wire 20AWG 1C 160ft 1/2 POUND SPOOL RoHS: Compliant | 6 |
|
$112.2800 / $134.6800 | Buy Now |
DISTI #
70004244
|
RS | Magnet Wire, 20 AWG, Copper, Polyurethane/Nylon, Beldsol Series | Belden 8050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$135.5200 / $148.9200 | RFQ |
|
Onlinecomponents.com | Hook-up Wire 20AWG 0.86mm Bare Copper 1.5A |
6 In Stock |
|
$99.9800 / $126.2600 | Buy Now |
DISTI #
4167838
|
element14 Asia-Pacific | MAGNET WIRE, 20AWG, 48.8M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$89.2758 / $92.9901 | Buy Now |
DISTI #
4167838
|
Farnell | MAGNET WIRE, 20AWG, 48.8M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$49.5580 / $56.4879 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 0.86mm Bare Copper 1.5A |
6 In Stock |
|
$99.9800 / $126.2600 | Buy Now |