Part Details for 805006B30M100 by Molex
Overview of 805006B30M100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 805006B30M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-805006B30M100-ND
|
DigiKey | MICRO-CHANGE (M12) SINGLE-ENDED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$74.7100 / $77.7900 | Buy Now |
DISTI #
10212458
|
TestEquity LLC | Molex 805006B30M100 Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Male (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 10.0m (32.81') Length | 72 |
|
$77.8000 | Buy Now |