Part Details for 805062B BK032 by Alpha Wire
Overview of 805062B BK032 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805062B BK032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8532
|
Newark | Lacing Cord, Pes, 2.16Mm W, 0.36Mm Thickness, Black, 457M, Cord Colour:Black, Cord Material:Polyester, Tensile Strength Pounds:50Lb, Width:2.2Mm, Thickness:0.36Mm, Reel Length (Metric):457M, Mil Spec Class:A-A-52081-B-3, Colour:Blackrohs Compliant: Yes |Alpha Wire 805062B BK032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$82.2100 / $105.3300 | Buy Now |
DISTI #
805062BBK032-ND
|
DigiKey | LACING TAPE BLACK 50LBS 1500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$79.8309 / $125.4500 | Buy Now |
DISTI #
3937-805062BBK032-ND
|
DigiKey | LACING TAPE BLACK 50LBS 1500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$179.6400 | Buy Now |
DISTI #
602-805062B-BK032
|
Mouser Electronics | Cable Ties Polyester Wax Coated 0.085 inch - Black RoHS: Compliant | 22 |
|
$79.8300 / $106.1000 | Buy Now |
DISTI #
70021882
|
RS | Tape, Lacing, Abrasion, Acids, Flame, Fungus Resistant, Blk Polyester,500yds. L | Alpha Wire 805062B BK032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.3700 / $107.1600 | RFQ |
Part Details for 805062B BK032
805062B BK032 CAD Models
805062B BK032 Part Data Attributes
|
805062B BK032
Alpha Wire
Buy Now
|
Compare Parts:
805062B BK032
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |